DE2S03000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10.227
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Comchip Technology
In Stock: 69.705
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.980
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.391
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.888
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.609
Unit Price: 0,21000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2S03000L

DigiKey Part Number
DE2S03000L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DE2S03000L
Description
TVS DIODE 1VWM SSMINI2-F5-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
2.85V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
103pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,02529 €227,61 €
15.0000,02361 €354,15 €
21.0000,02261 €474,81 €
30.0000,02163 €648,90 €
75.0000,01947 €1.460,25 €
150.0000,01812 €2.718,00 €
300.0000,01764 €5.292,00 €
Unit Price without VAT:0,02529 €
Unit Price with VAT:0,03010 €