Similar
Similar

CZRQR52C3-HF | |
|---|---|
DigiKey Part Number | 641-1976-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQR52C3-HF |
Description | DIODE ZENER 3V 125MW 402 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 125 mW ±5% Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR52C3-HF Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0402 |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0LP-7 | Diodes Incorporated | 60 | BZT52C3V0LPDICT-ND | 0,36000 € | Similar |
| PZU3.0BL,315 | Nexperia USA Inc. | 1.609 | 1727-PZU3.0BL,315CT-ND | 0,19000 € | Similar |




