Similar
Similar

DB3J316F0L | |
|---|---|
DigiKey Part Number | DB3J316F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J316F0L |
Description | DIODE ARR SCHOT 30V 100MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DB3J316F0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04016 € | 240,96 € |
| 9.000 | 0,03808 € | 342,72 € |
| 15.000 | 0,03571 € | 535,65 € |
| 21.000 | 0,03431 € | 720,51 € |
| 30.000 | 0,03293 € | 987,90 € |
| 75.000 | 0,02989 € | 2.241,75 € |
| 150.000 | 0,02905 € | 4.357,50 € |
| Unit Price without VAT: | 0,04016 € |
|---|---|
| Unit Price with VAT: | 0,04779 € |


