
RB706UM-40TL | |
|---|---|
DigiKey Part Number | 846-RB706UM-40TLTR-ND - Tape & Reel (TR) 846-RB706UM-40TLCT-ND - Cut Tape (CT) 846-RB706UM-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706UM-40TL |
Description | DIODE ARRAY SCHOT 40V 30MA UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-85 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD3F |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,14444 € | 72,22 € |
| 1.000 | 0,12905 € | 129,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10947 € | 328,41 € |
| 6.000 | 0,09960 € | 597,60 € |
| 9.000 | 0,09456 € | 851,04 € |
| 15.000 | 0,08891 € | 1.333,65 € |
| 21.000 | 0,08555 € | 1.796,55 € |
| 30.000 | 0,08230 € | 2.469,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


