Similar
Similar

DB3J314F0L | |
|---|---|
DigiKey Part Number | DB3J314F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3J314F0L |
Description | DIODE ARR SCHOTT 30V 30MA SMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 30mA (DC) Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DB3J314F0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMini3-F2-B |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB706UM-40FHTL | Rohm Semiconductor | 0 | 846-RB706UM-40FHTLCT-ND | 0,45000 € | Similar |
| RB706UM-40TL | Rohm Semiconductor | 3.047 | 846-RB706UM-40TLCT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04022 € | 241,32 € |
| 9.000 | 0,03814 € | 343,26 € |
| 15.000 | 0,03577 € | 536,55 € |
| 21.000 | 0,03436 € | 721,56 € |
| 30.000 | 0,03299 € | 989,70 € |
| 75.000 | 0,02995 € | 2.246,25 € |
| 150.000 | 0,02913 € | 4.369,50 € |
| Unit Price without VAT: | 0,04022 € |
|---|---|
| Unit Price with VAT: | 0,04786 € |


