Similar
Similar

DB2X20100L | |
|---|---|
DigiKey Part Number | DB2X20100L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2X20100L |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Category | Reverse Recovery Time (trr) 4.3 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3015EH,115 | Nexperia USA Inc. | 0 | 1727-PMEG3015EH,115CT-ND | 0,35000 € | Similar |
| RBS1MM40ATR | Rohm Semiconductor | 6.798 | 846-RBS1MM40ACT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04573 € | 274,38 € |
| 9.000 | 0,04341 € | 390,69 € |
| 15.000 | 0,04078 € | 611,70 € |
| 21.000 | 0,03921 € | 823,41 € |
| 30.000 | 0,03768 € | 1.130,40 € |
| 75.000 | 0,03430 € | 2.572,50 € |
| 150.000 | 0,03405 € | 5.107,50 € |
| Unit Price without VAT: | 0,04573 € |
|---|---|
| Unit Price with VAT: | 0,05442 € |



