DB2S31400L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 161.755
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.555
Unit Price: 0,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 59.615
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 1.786
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 1.544
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.122
Unit Price: 0,40000 €
Datasheet
Diode 30 V 30mA Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2S31400L

DigiKey Part Number
DB2S31400LTR-ND - Tape & Reel (TR)
DB2S31400LCT-ND - Cut Tape (CT)
DB2S31400LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB2S31400L
Description
DIODE SCHOTT 30V 30MA SSMINI2F5B
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2S31400L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Capacitance @ Vr, F
1.5pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,02390 €215,10 €
15.0000,02230 €334,50 €
21.0000,02135 €448,35 €
30.0000,02041 €612,30 €
75.0000,01835 €1.376,25 €
150.0000,01706 €2.559,00 €
300.0000,01646 €4.938,00 €
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €