Similar
Similar
Similar
Similar
Similar
Similar
Similar

DB2S30900L | |
|---|---|
DigiKey Part Number | DB2S30900LTR-ND - Tape & Reel (TR) DB2S30900LCT-ND - Cut Tape (CT) DB2S30900LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2S30900L |
Description | DIODE SCHOT 30V 100MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DB2S30900L Models |
Category | Reverse Recovery Time (trr) 1.3 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSMini2-F5-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3002AEB,115 | Nexperia USA Inc. | 0 | 1727-PMEG3002AEB,115CT-ND | 0,30000 € | Similar |
| RB510SM-30FHT2R | Rohm Semiconductor | 5.555 | RB510SM-30FHT2RCT-ND | 0,16000 € | Similar |
| RB510SM-30T2R | Rohm Semiconductor | 45.101 | 846-RB510SM-30T2RCT-ND | 0,17000 € | Similar |
| RB520S30T1G | onsemi | 2.977 | RB520S30T1GOSCT-ND | 0,12000 € | Similar |
| RB751S40T5G | onsemi | 0 | RB751S40T5GOSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02567 € | 231,03 € |
| 15.000 | 0,02398 € | 359,70 € |
| 21.000 | 0,02296 € | 482,16 € |
| 30.000 | 0,02197 € | 659,10 € |
| 75.000 | 0,01978 € | 1.483,50 € |
| 150.000 | 0,01841 € | 2.761,50 € |
| 300.000 | 0,01799 € | 5.397,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |






