Similar
Similar
Similar

DB2J30800L | |
|---|---|
DigiKey Part Number | DB2J30800L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J30800L |
Description | DIODE SCHOTTKY 30V 100MA |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1.3 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 120 µA @ 30 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 2.9pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB530VM-30FHTE-17 | Rohm Semiconductor | 3.673 | RB530VM-30FHTE-17CT-ND | 0,35000 € | Similar |
| RB530VM-30TE-17 | Rohm Semiconductor | 26.989 | RB530VM-30TE-17CT-ND | 0,25000 € | Similar |
| RB531VM-30FHTE-17 | Rohm Semiconductor | 526 | RB531VM-30FHTE-17CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03255 € | 195,30 € |
| 9.000 | 0,03081 € | 277,29 € |
| 15.000 | 0,02883 € | 432,45 € |
| 21.000 | 0,02765 € | 580,65 € |
| 30.000 | 0,02650 € | 795,00 € |
| 75.000 | 0,02396 € | 1.797,00 € |
| 150.000 | 0,02252 € | 3.378,00 € |
| Unit Price without VAT: | 0,03255 € |
|---|---|
| Unit Price with VAT: | 0,03873 € |


