Diode 30 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB530VM-30FHTE-17

DigiKey Part Number
RB530VM-30FHTE-17TR-ND - Tape & Reel (TR)
RB530VM-30FHTE-17CT-ND - Cut Tape (CT)
RB530VM-30FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB530VM-30FHTE-17
Description
DIODE SCHOTTKY 30V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB530VM-30FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21500 €2,15 €
1000,13540 €13,54 €
5000,10060 €50,30 €
1.0000,08936 €89,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07503 €225,09 €
6.0000,06781 €406,86 €
9.0000,06412 €577,08 €
15.0000,05998 €899,70 €
21.0000,05753 €1.208,13 €
30.0000,05514 €1.654,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €