Similar
Similar
Similar

DB2631400L | |
|---|---|
DigiKey Part Number | DB2631400L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2631400L |
Description | DIODE STANDARD 30V 30MA SOD882 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-882 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3002AEL,315 | Nexperia USA Inc. | 0 | 1727-3864-1-ND | 0,21000 € | Similar |
| RB161QS-40T18R | Rohm Semiconductor | 1 | RB161QS-40T18RCT-ND | 0,36000 € | Similar |
| RB520CS3002LYL | Nexperia USA Inc. | 0 | 1727-RB520CS3002LYLCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04619 € | 461,90 € |
| 20.000 | 0,04256 € | 851,20 € |
| 30.000 | 0,04070 € | 1.221,00 € |
| 50.000 | 0,03860 € | 1.930,00 € |
| 70.000 | 0,03735 € | 2.614,50 € |
| 100.000 | 0,03727 € | 3.727,00 € |
| Unit Price without VAT: | 0,04619 € |
|---|---|
| Unit Price with VAT: | 0,05497 € |



