Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG3002AEL,315 | |
|---|---|
DigiKey Part Number | 1727-3864-2-ND - Tape & Reel (TR) 1727-3864-1-ND - Cut Tape (CT) 1727-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002AEL,315 |
Description | DIODE SCHOTTK 30V 200MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3002AEL,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08250 € | 8,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03638 € | 363,80 € |
| 20.000 | 0,03294 € | 658,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



















