Similar
Similar
Similar

DB2440500L | |
|---|---|
DigiKey Part Number | DB2440500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2440500L |
Description | DIODE SCHOTTKY 40V 3A TMINIP2F2B |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2.4 mA @ 40 V | |
Capacitance @ Vr, F | 57pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TMiniP2-F2-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11992 € | 359,76 € |
| 6.000 | 0,11060 € | 663,60 € |
| 9.000 | 0,10582 € | 952,38 € |
| 15.000 | 0,10042 € | 1.506,30 € |
| 21.000 | 0,09779 € | 2.053,59 € |
| Unit Price without VAT: | 0,11992 € |
|---|---|
| Unit Price with VAT: | 0,14270 € |


