
RBR3LAM40ATFTR | |
|---|---|
DigiKey Part Number | RBR3LAM40ATFTR-ND - Tape & Reel (TR) RBR3LAM40ATFCT-ND - Cut Tape (CT) RBR3LAM40ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM40ATFTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM40ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20820 € | 20,82 € |
| 500 | 0,15692 € | 78,46 € |
| 1.000 | 0,14037 € | 140,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11933 € | 357,99 € |
| 6.000 | 0,10873 € | 652,38 € |
| 9.000 | 0,10332 € | 929,88 € |
| 15.000 | 0,09724 € | 1.458,60 € |
| 21.000 | 0,09365 € | 1.966,65 € |
| 30.000 | 0,09015 € | 2.704,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

