DB2440300L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.318
Unit Price: 0,83000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 773
Unit Price: 0,75000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 22.174
Unit Price: 0,56000 €
Datasheet
Diode 40 V 3A Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2440300L

DigiKey Part Number
DB2440300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2440300L
Description
DIODE SCHOTTKY 40V 3A TMINIP2F2B
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TMiniP2-F2-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
50pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TMiniP2-F2-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11693 €350,79 €
6.0000,10780 €646,80 €
9.0000,10312 €928,08 €
15.0000,09783 €1.467,45 €
21.0000,09488 €1.992,48 €
Manufacturers Standard Package
Unit Price without VAT:0,11693 €
Unit Price with VAT:0,13915 €