Similar
Similar
Similar

DA3X102D0L | |
|---|---|
DigiKey Part Number | DA3X102D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3X102D0L |
Description | DIODE ARRAY GP 80V 100MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DA3X102D0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAP202KFHT146 | Rohm Semiconductor | 7.569 | 846-DAP202KFHT146CT-ND | 0,34000 € | Similar |
| DAP202KT146 | Rohm Semiconductor | 17.296 | DAP202KT146CT-ND | 1,40000 € | Similar |
| M1MA152WAT1G | onsemi | 11.326 | 488-M1MA152WAT1GCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06352 € | 190,56 € |
| 6.000 | 0,05802 € | 348,12 € |
| 9.000 | 0,05519 € | 496,71 € |
| 15.000 | 0,05199 € | 779,85 € |
| 21.000 | 0,05008 € | 1.051,68 € |
| 30.000 | 0,04822 € | 1.446,60 € |
| 75.000 | 0,04541 € | 3.405,75 € |
| Unit Price without VAT: | 0,06352 € |
|---|---|
| Unit Price with VAT: | 0,07559 € |



