
DAP202KFHT146 | |
|---|---|
DigiKey Part Number | 846-DAP202KFHT146TR-ND - Tape & Reel (TR) 846-DAP202KFHT146CT-ND - Cut Tape (CT) 846-DAP202KFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP202KFHT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package SMD3 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAP202KT146 | Rohm Semiconductor | 17.296 | DAP202KT146CT-ND | 1,40000 € | Parametric Equivalent |
| 1SS181 | Shenzhen Slkormicro Semicon Co., Ltd. | 29.074 | 5399-1SS181CT-ND | 0,09000 € | Parametric Equivalent |
| 1SS181,LF | Toshiba Semiconductor and Storage | 196 | 264-1SS181,LFCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,09786 € | 48,93 € |
| 1.000 | 0,08701 € | 87,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07317 € | 219,51 € |
| 6.000 | 0,06619 € | 397,14 € |
| 9.000 | 0,06263 € | 563,67 € |
| 15.000 | 0,05863 € | 879,45 € |
| 21.000 | 0,05805 € | 1.219,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

