Parametric Equivalent

DA3X101A0L | |
|---|---|
DigiKey Part Number | DA3X101A0LTR-ND - Tape & Reel (TR) DA3X101A0LCT-ND - Cut Tape (CT) DA3X101A0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA3X101A0L |
Description | DIODE STD 80V 100MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount MINI3-G3-B |
EDA/CAD Models | DA3X101A0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01808 € | 216,96 € |
| 15.000 | 0,01753 € | 262,95 € |
| 21.000 | 0,01675 € | 351,75 € |
| 30.000 | 0,01598 € | 479,40 € |
| 75.000 | 0,01429 € | 1.071,75 € |
| 150.000 | 0,01324 € | 1.986,00 € |
| 300.000 | 0,01234 € | 3.702,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


