


M1MA152KT1G | |
|---|---|
DigiKey Part Number | M1MA152KT1GOSTR-ND - Tape & Reel (TR) M1MA152KT1GOSCT-ND - Cut Tape (CT) M1MA152KT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M1MA152KT1G |
Description | DIODE STANDARD 80V 100MA SC59 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | M1MA152KT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-59 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,05268 € | 26,34 € |
| 1.000 | 0,04641 € | 46,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02695 € | 80,85 € |
| 6.000 | 0,02496 € | 149,76 € |
| 9.000 | 0,02493 € | 224,37 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

