DA3S101K0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 574.061
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet
Diode 80 V 100mA Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3S101K0L

DigiKey Part Number
DA3S101K0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3S101K0L
Description
DIODE STD 80V 100MA SSMINI3F3B
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SSMini3-F3-B
EDA/CAD Models
DA3S101K0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSMini3-F3-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,02262 €203,58 €
15.0000,02110 €316,50 €
21.0000,02018 €423,78 €
30.0000,01929 €578,70 €
75.0000,01732 €1.299,00 €
150.0000,01609 €2.413,50 €
300.0000,01538 €4.614,00 €
Unit Price without VAT:0,02262 €
Unit Price with VAT:0,02692 €