DA3J101J0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.994
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 303
Unit Price: 0,21000 €
Datasheet
Image for DA3J101J0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3J101J0L

DigiKey Part Number
DA3J101J0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA3J101J0L
Description
DIODE ARRAY GEN PURP 80V 150MA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 150mA (DC) Surface Mount SC-85
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-85
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,03029 €181,74 €
9.0000,02864 €257,76 €
15.0000,02678 €401,70 €
21.0000,02567 €539,07 €
30.0000,02458 €737,40 €
75.0000,02218 €1.663,50 €
150.0000,02068 €3.102,00 €
300.0000,02055 €6.165,00 €
Unit Price without VAT:0,03029 €
Unit Price with VAT:0,03605 €