
DAP202UMFHTL | |
|---|---|
DigiKey Part Number | DAP202UMFHTLTR-ND - Tape & Reel (TR) DAP202UMFHTLCT-ND - Cut Tape (CT) DAP202UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAP202UMFHTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAP202UMFHTL Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-85 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package UMD3F |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAP202FMFHT106 | Rohm Semiconductor | 480 | 846-DAP202FMFHT106CT-ND | 0,31000 € | Similar |
| BAW56-AU_R1_000A1 | Panjit International Inc. | 175 | 3757-BAW56-AU_R1_000A1CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,07830 € | 7,83 € |
| 500 | 0,05740 € | 28,70 € |
| 1.000 | 0,05323 € | 53,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04200 € | 126,00 € |
| 6.000 | 0,03764 € | 225,84 € |
| 9.000 | 0,03541 € | 318,69 € |
| 15.000 | 0,03291 € | 493,65 € |
| 21.000 | 0,03142 € | 659,82 € |
| 30.000 | 0,02998 € | 899,40 € |
| 75.000 | 0,02681 € | 2.010,75 € |
| 150.000 | 0,02485 € | 3.727,50 € |
| 300.000 | 0,02337 € | 7.011,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

