Similar
Similar

DA3J101A0L | |
|---|---|
DigiKey Part Number | DA3J101A0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3J101A0L |
Description | DIODE STD 80V 100MA SMINI3F2B |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SMini3-F2-B |
EDA/CAD Models | DA3J101A0L Models |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.2pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMini3-F2-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAP202UMFHTL | Rohm Semiconductor | 4.994 | DAP202UMFHTLCT-ND | 0,17000 € | Similar |
| DAP202UMTL | Rohm Semiconductor | 0 | DAP202UMTLCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02410 € | 216,90 € |
| 15.000 | 0,02250 € | 337,50 € |
| 21.000 | 0,02154 € | 452,34 € |
| 30.000 | 0,02060 € | 618,00 € |
| 75.000 | 0,01852 € | 1.389,00 € |
| 150.000 | 0,01723 € | 2.584,50 € |
| 300.000 | 0,01668 € | 5.004,00 € |
| Unit Price without VAT: | 0,02410 € |
|---|---|
| Unit Price with VAT: | 0,02868 € |


