Similar



AN8005 | |
|---|---|
DigiKey Part Number | AN8005-ND |
Manufacturer | |
Manufacturer Product Number | AN8005 |
Description | IC REG LINEAR 5V 50MA 3-SSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-SSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Bulk | PSRR 64dB (120Hz) |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -30°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 20V | Supplier Device Package 3-SSIP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL750L05CLP | Rochester Electronics, LLC | 103.415 | 2156-TL750L05CLP-ND | 3,52000 € | Similar |


