AN78L15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.764
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 2.818
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.899
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.053
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.036
Unit Price: 0,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.505
Unit Price: 1,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.490
Unit Price: 1,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.062
Unit Price: 0,94000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN78L15

DigiKey Part Number
AN78L15-ND
Manufacturer
Manufacturer Product Number
AN78L15
Description
IC REG LINEAR 15V 100MA 3-SSIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-SSIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.5 mA
Packaging
Bulk
PSRR
48dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
35V
Supplier Device Package
3-SSIP
Voltage - Output (Min/Fixed)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC78L15ABPGonsemi1.764MC78L15ABPGOS-ND0,25000 €Direct
MC78L15ACPGonsemi2.818MC78L15ACPGOS-ND0,25000 €Direct
L78L15ABZ-APSTMicroelectronics4.899497-15645-1-ND0,21000 €Similar
L78L15ACZSTMicroelectronics9.053497-13129-ND0,26000 €Similar
LM78L15ACZ/NOPBTexas Instruments4.036LM78L15ACZ/NOPB-ND0,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes