
AN1101SSMTXL | |
|---|---|
DigiKey Part Number | 10-AN1101SSMTXLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN1101SSMTXL |
Description | IC OPAMP GP 1 CIRCUIT SSMINI-5DA |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SSMini-5DA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.35V/µs | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 55µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini-5DA | |
Base Product Number |

