
63SXV68MX | |
|---|---|
DigiKey Part Number | 10-63SXV68MXTR-ND - Tape & Reel (TR) 10-63SXV68MXCT-ND - Cut Tape (CT) 10-63SXV68MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV68MX |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 147.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.95 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,99100 € | 19,91 € |
| 50 | 1,58880 € | 79,44 € |
| 100 | 1,46180 € | 146,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24525 € | 498,10 € |
| 800 | 1,17368 € | 938,94 € |
| 1.200 | 1,13758 € | 1.365,10 € |
| 2.000 | 1,09737 € | 2.194,74 € |
| 2.800 | 1,07373 € | 3.006,44 € |
| 4.000 | 1,05091 € | 4.203,64 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |



