
HHXC630ARA100MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC630ARA100MF80GTR-ND - Tape & Reel (TR) 565-HHXC630ARA100MF80GCT-ND - Cut Tape (CT) 565-HHXC630ARA100MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA100MF80G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA100MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,54880 € | 27,44 € |
| 100 | 0,49560 € | 49,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,37939 € | 341,45 € |
| 1.800 | 0,35476 € | 638,57 € |
| 2.700 | 0,34234 € | 924,32 € |
| 4.500 | 0,32848 € | 1.478,16 € |
| 6.300 | 0,32035 € | 2.018,21 € |
| 9.000 | 0,31248 € | 2.812,32 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



