
2SD256500A | |
|---|---|
DigiKey Part Number | 2SD256500ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD256500A |
Description | TRANS NPN 400V 0.5A MT-2-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 30MHz 1 W Through Hole MT-2-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 250mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 30mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | MT-2-A1 | |
Base Product Number |


