
ZTX658 | |
|---|---|
DigiKey Part Number | ZTX658DI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX658 |
Description | TRANS NPN 400V 0.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Last Time Buy | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case E-Line-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Supplier Device Package E-Line (TO-92 compatible) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76400 € | 7,64 € |
| 100 | 0,50720 € | 50,72 € |
| 500 | 0,39684 € | 198,42 € |
| 1.000 | 0,36131 € | 361,31 € |
| 4.000 | 0,34423 € | 1.376,92 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

