Similar
Similar
Similar
Similar

2SC581300L | |
|---|---|
DigiKey Part Number | 2SC581300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC581300L |
Description | TRANS NPN 80V 1.5A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 180MHz 600 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 20mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR514RTL | Rohm Semiconductor | 1.008 | 2SCR514RTLCT-ND | 0,74000 € | Similar |
| 2SCR544RTL | Rohm Semiconductor | 2.656 | 2SCR544RTLCT-ND | 0,93000 € | Similar |
| 2SCR554RTL | Rohm Semiconductor | 0 | 2SCR554RTLCT-ND | 0,84000 € | Similar |
| BSS64,215 | Nexperia USA Inc. | 492 | 1727-4935-1-ND | 0,00000 € | Similar |
| BSS64LT1G | onsemi | 696 | BSS64LT1GOSCT-ND | 0,18000 € | Similar |





