
2SCR544RTL | |
|---|---|
DigiKey Part Number | 2SCR544RTLTR-ND - Tape & Reel (TR) 2SCR544RTLCT-ND - Cut Tape (CT) 2SCR544RTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR544RTL |
Description | TRANS NPN 80V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 1 W Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR544RTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,37600 € | 37,60 € |
| 500 | 0,29000 € | 145,00 € |
| 1.000 | 0,26228 € | 262,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21637 € | 649,11 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

