Similar

2SC559200L | |
|---|---|
DigiKey Part Number | 2SC559200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC559200L |
Description | TRANS NPN 15V 2.5A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 2.5 A 180MHz 600 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 100mA, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 50mA, 2.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STR1215 | STMicroelectronics | 6 | 497-6205-1-ND | 0,44000 € | Similar |
| FMMT617TA | Diodes Incorporated | 0 | FMMT617CT-ND | 0,74000 € | Similar |
| FMMT618TA | Diodes Incorporated | 695 | FMMT618CT-ND | 0,64000 € | Similar |
| PMBT2369,215 | Nexperia USA Inc. | 0 | 1727-2957-1-ND | 0,15000 € | Similar |




