2SC4562GRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,06806 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.258
Unit Price: 0,41000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.109
Unit Price: 0,69000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 1.013,76650 €
Datasheet
RF Transistor NPN 50V 50mA 250MHz 150mW Surface Mount SMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4562GRL

DigiKey Part Number
2SC4562GRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4562GRL
Description
RF TRANS NPN 50V 250MHZ SMINI3
Customer Reference
Detailed Description
RF Transistor NPN 50V 50mA 250MHz 150mW Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 10V
Manufacturer
Panasonic Industry
Current - Collector (Ic) (Max)
50mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
NPN
Package / Case
SC-85
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMini3-F2
Frequency - Transition
250MHz
Base Product Number
Power - Max
150mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC2714-O(TE85L,F)Toshiba Semiconductor and Storage02SC2714-O(TE85LF)TR-ND0,06806 €Similar
2SC4097T106QRohm Semiconductor2.2582SC4097T106QCT-ND0,41000 €Similar
2SC4726TLPRohm Semiconductor7.1092SC4726TLPCT-ND0,69000 €Similar
MAPR-000912-500S00MACOM Technology Solutions01465-1130-ND1.013,76650 €Similar
Obsolete
This product is no longer manufactured. View Substitutes