2SC2497AQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.289
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 990
Unit Price: 1,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.829
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 111
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 425
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 307
Unit Price: 1,08000 €
Datasheet

Similar


onsemi
In Stock: 265
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 706
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 466
Unit Price: 1,00000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1.5 A 150MHz 1.2 W Through Hole TO-126B-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2497AQ

DigiKey Part Number
2SC2497AQ-ND
Manufacturer
Manufacturer Product Number
2SC2497AQ
Description
TRANS NPN 60V 1.5A TO-126B-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1.5 A 150MHz 1.2 W Through Hole TO-126B-A1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Mfr
Power - Max
1.2 W
Packaging
Bulk
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126B-A1
Vce Saturation (Max) @ Ib, Ic
1V @ 150mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4922Gonsemi3.2892N4922GOS-ND1,13000 €Similar
2N5191Gonsemi9902N5191GOS-ND1,19000 €Similar
BD135STMicroelectronics1.829497-14154-5-ND0,65000 €Similar
BD13516STUonsemi111BD13516STUOS-ND0,99000 €Similar
BD135Gonsemi425BD135GOS-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes