Bipolar (BJT) Transistor NPN 60 V 4 A 50MHz 15 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD787G

DigiKey Part Number
BD787GOS-ND
Manufacturer
Manufacturer Product Number
BD787G
Description
TRANS NPN 60V 4A TO-126
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 4 A 50MHz 15 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 3V
Mfr
Power - Max
15 W
Packaging
Bulk
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
2.5V @ 800mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD437STMicroelectronics3.247497-7171-5-ND1,15000 €Similar
In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,63400 €6,34 €
1000,41670 €41,67 €
5000,32340 €161,70 €
1.0000,29334 €293,34 €
2.0000,26805 €536,10 €
5.0000,24067 €1.203,35 €
10.0000,22376 €2.237,60 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €