Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC24060SL | |
|---|---|
DigiKey Part Number | 2SC24060SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC24060SL |
Description | TRANS NPN 55V 0.05A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 55 V 50 mA 200MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 260 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 55 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD601ARL,215 | Nexperia USA Inc. | 18.783 | 1727-4147-1-ND | 0,14000 € | Similar |
| 2PD601ART,235 | Nexperia USA Inc. | 53.393 | 2PD601ART,235-ND | 0,04250 € | Similar |
| 2PD601ASL,215 | Nexperia USA Inc. | 3.125 | 1727-2PD601ASL,215CT-ND | 0,14000 € | Similar |
| 2PD601BRL,215 | Nexperia USA Inc. | 3 | 1727-1554-1-ND | 0,18000 € | Similar |
| 2PD601BSL,215 | Nexperia USA Inc. | 9 | 1727-2PD601BSL,215CT-ND | 0,18000 € | Similar |






