
CMPT2484 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT2484TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2484TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2484TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2484 TR PBFREE |
Description | TRANS NPN 60V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 50 mA 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09142 € | 45,71 € |
| 1.000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06812 € | 204,36 € |
| 6.000 | 0,06154 € | 369,24 € |
| 9.000 | 0,05819 € | 523,71 € |
| 15.000 | 0,05441 € | 816,15 € |
| 21.000 | 0,05218 € | 1.095,78 € |
| 30.000 | 0,05001 € | 1.500,30 € |
| 75.000 | 0,04524 € | 3.393,00 € |
| 150.000 | 0,04303 € | 6.454,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

