
2SB1722J0L | |
|---|---|
DigiKey Part Number | 2SB1722J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1722J0L |
Description | TRANS PNP 100V 0.02A SSMINI3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 20 mA 200MHz 125 mW Surface Mount SSMini3-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 10V | |
Power - Max | 125 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F1 | |
Base Product Number |

