Similar
Similar
Similar

2SB169900L | |
|---|---|
DigiKey Part Number | 2SB169900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB169900L |
Description | TRANS PNP 60V 2A MINIP3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 180MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 4V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MiniP3-F1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 250mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1123S-TD-E | onsemi | 1.525 | 2SB1123S-TD-EOSCT-ND | 0,75000 € | Similar |
| 2SB1123T-TD-E | onsemi | 1.091 | 488-2SB1123T-TD-ECT-ND | 0,52000 € | Similar |
| PBSS304PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS304PX,115CT-ND | 0,88000 € | Similar |
| PZT751T1G | onsemi | 1.641 | PZT751T1GOSCT-ND | 0,57000 € | Similar |




