
2SB169300L | |
|---|---|
DigiKey Part Number | 2SB169300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB169300L |
Description | TRANS PNP 20V 0.5A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 500 mA 170MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 25mA, 500mA | Base Product Number |

