
2SB15990QL | |
|---|---|
DigiKey Part Number | 10-2SB15990QLTR-ND - Tape & Reel (TR) 2SB15990QLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB15990QL |
Description | TRANS PNP 40V 1.5A MINIP3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.5 A 150MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package MiniP3-F1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 150mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

