
2SB15920RA | |
|---|---|
DigiKey Part Number | 2SB15920RATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SB15920RA |
Description | TRANS PNP 25V 3A TO-92NL-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 150MHz 1 W Through Hole TO-92NL-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 25mA, 1.4A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 1.4A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92NL-A1 | |
Base Product Number |

