
2SB1463GRL | |
|---|---|
DigiKey Part Number | 2SB1463GRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1463GRL |
Description | TRANS PNP 150V 0.05A SSMINI3-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 50 mA 200MHz 125 mW Surface Mount SSMini3-F3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 10mA, 5V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case SC-89, SOT-490 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SSMini3-F3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

