
2SB1417APA | |
|---|---|
DigiKey Part Number | 2SB1417APATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SB1417APA |
Description | TRANS PNP 80V 3A MT-4-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 3 A 30MHz 2 W Through Hole MT-4-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 4V |
Mfr | Power - Max 2 W |
Packaging Tape & Box (TB) | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MT-4-A1 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |

