
2SB14160RA | |
|---|---|
DigiKey Part Number | 2SB14160RATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SB14160RA |
Description | TRANS PNP 60V 3A MT-3-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 270MHz 1.5 W Through Hole MT-3-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 4V | |
Power - Max | 1.5 W | |
Frequency - Transition | 270MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | MT-3-A1 | |
Base Product Number |

