Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 400 mW Through Hole MT-1-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1320A0A

DigiKey Part Number
2SB1320A0ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SB1320A0A
Description
TRANS PNP 50V 0.1A MT-1-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 400 mW Through Hole MT-1-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Power - Max
400 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
MT-1-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.