2SB1219GSL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.114
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: 0,13000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 150 mW Surface Mount SMini3-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1219GSL

DigiKey Part Number
2SB1219GSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1219GSL
Description
TRANS PNP 50V 0.5A SMINI3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 150 mW Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes