Similar

2SB10730RL | |
|---|---|
DigiKey Part Number | 2SB10730RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB10730RL |
Description | TRANS PNP 20V 4A MINIP3-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 120MHz 1 W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2A, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package MiniP3-F1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS302PX,115 | Nexperia USA Inc. | 11 | 1727-3917-1-ND | 0,82000 € | Similar |


