Similar

2SB09700RL | |
|---|---|
DigiKey Part Number | 2SB09700RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB09700RL |
Description | TRANS PNP 10V 0.5A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 10 V 500 mA 130MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 500mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 10 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 8mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2119KT146 | Rohm Semiconductor | 399 | 2SA2119KT146CT-ND | 0,42000 € | Similar |


